Part Details for ECS-36-18-5PXEN-TR by ECS
Overview of ECS-36-18-5PXEN-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-36-18-5PXEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919297
|
Verical | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.1820 / $0.3220 | Buy Now |
DISTI #
79358663
|
Verical | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 1000 |
|
$0.2805 / $0.2928 | Buy Now |
DISTI #
30574487
|
Verical | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1832 | Americas - 401 |
|
$0.2957 / $0.3071 | Buy Now |
DISTI #
C1S212900330970
|
Chip1Stop | Resonators RoHS: Compliant | 1000 |
|
$0.2928 | Buy Now |
DISTI #
C1S212900051505
|
Chip1Stop | Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin SMD T/R RoHS: Compliant pbFree: Yes | 401 |
|
$0.2957 / $0.3580 | Buy Now |