Part Details for ECS-36-18-10 by ECS International Inc
Overview of ECS-36-18-10 by ECS International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-36-18-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC945-ND
|
DigiKey | CRYSTAL 3.6864MHZ 18PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
978 In Stock |
|
$0.9990 / $1.7500 | Buy Now |
DISTI #
ECS-36-18-10
|
Avnet Americas | Crystal 3.6864MHz 18pF 2-Pin Radial Leaded - Bulk (Alt: ECS-36-18-10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8888 | Buy Now |
|
Onlinecomponents.com | ECS-3x10 - MHz Crystal - 3.6864 MHz - ±50ppm - ±50ppm - 18pF - 200 Ohms - Fundamental - -10°C ~ 60°C - Through Hole - Cylindrical Can - Radial - 0.126" Dia x 0.413" L (3.20mm x 10.50mm) - 0.413" (10.50mm) | 0 |
|
$1.0300 / $1.5000 | Buy Now |
Part Details for ECS-36-18-10
ECS-36-18-10 CAD Models
ECS-36-18-10 Part Data Attributes
|
ECS-36-18-10
ECS International Inc
Buy Now
|
Compare Parts:
ECS-36-18-10
ECS International Inc
|
Samacsys Manufacturer | ECS |