Part Details for ECS-3525-100-BN-TR by ECS International Inc
Overview of ECS-3525-100-BN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-3525-100-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-3525-100-BN-TR-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7428 | Buy Now |
DISTI #
ECS-3525-100-BN-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-3525-100-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8445 | Buy Now |
DISTI #
520-ECS3525100BNTR
|
Mouser Electronics | Crystals XTAL OSC XO 10.0000MHZ HCMOS SMD RoHS: Compliant | 0 |
|
$1.6600 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 10.0000MHz HCMOS SMD RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
Part Details for ECS-3525-100-BN-TR
ECS-3525-100-BN-TR CAD Models
ECS-3525-100-BN-TR Part Data Attributes
|
ECS-3525-100-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3525-100-BN-TR
ECS International Inc
Oscillator, 1.544MHz Min, 125MHz Max, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |