-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 1.544MHz Min, 125MHz Max, 24MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1072CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
784 In Stock |
|
$1.4925 / $2.5700 | Buy Now |
DISTI #
ECS-3518-240-B-TR
|
Avnet Americas | Clock Oscillator 24MHz 1.8V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3518-240-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2916 | Buy Now |
DISTI #
520-ECS-3518-24
|
Mouser Electronics | Standard Clock Oscillators 1.8V 24MHz SMD CLOCK RoHS: Compliant | 786 |
|
$1.3200 / $1.9700 | Buy Now |
|
Future Electronics | XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 24.000MHz - HCMOS - 1.8V - ±50ppm 0°C to 70°C - 7mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 178 Factory Stock |
|
$1.3500 / $3.1100 | Buy Now |
|
Master Electronics | Crystal Oscillator - 24.000MHz - HCMOS - 1.8V - ±50ppm 0°C to 70°C - 7mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 178 Factory Stock |
|
$1.3500 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3518-240-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3518-240-B-TR
ECS International Inc
Oscillator, 1.544MHz Min, 125MHz Max, 24MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |