Part Details for ECS-35-18-4XEN by ECS
Overview of ECS-35-18-4XEN by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-35-18-4XEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83646114
|
Verical | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2201 | Americas - 1937 |
|
$0.1448 / $0.1565 | Buy Now |
DISTI #
32918909
|
Verical | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 200 | Americas - 1000 |
|
$0.2520 / $0.3080 | Buy Now |
DISTI #
C1S212900050463
|
Chip1Stop | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant pbFree: Yes | 1937 |
|
$0.2410 / $0.3060 | Buy Now |