Part Details for ECS-330-20-46X by ECS International Inc
Overview of ECS-330-20-46X by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-330-20-46X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1768-ND
|
DigiKey | CRYSTAL 33.0000MHZ 20PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1072 In Stock |
|
$0.2325 / $0.4200 | Buy Now |
DISTI #
ECS-330-20-46X
|
Avnet Americas | - Bulk (Alt: ECS-330-20-46X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1659 | Buy Now |
DISTI #
520-330-20-46X
|
Mouser Electronics | Crystals 33MHz 20pF 50ppm -10C +70C RoHS: Compliant | 330 |
|
$0.1750 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | Crystal 33.0000MHz 20PF TH RoHS: Compliant | 990 Factory Stock |
|
$0.1787 / $0.2258 | Buy Now |
|
Master Electronics | Crystal 33.0000MHz 20PF TH RoHS: Compliant | 990 Factory Stock |
|
$0.1787 / $0.2258 | Buy Now |
Part Details for ECS-330-20-46X
ECS-330-20-46X CAD Models
ECS-330-20-46X Part Data Attributes
|
ECS-330-20-46X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-330-20-46X
ECS International Inc
CRYSTAL 33.0000MHZ 20PF T/H
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) |