Part Details for ECS-327SMO-TR by ECS International Inc
Overview of ECS-327SMO-TR by ECS International Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-327SMO-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9334
|
Newark | Oscillator, 32.768Khz, Cmos, 6.5Mm X 4Mm Rohs Compliant: Yes |Ecs Inc International ECS-327SMO-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 / $3.9500 | Buy Now |
DISTI #
XC777CT-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9400 In Stock |
|
$3.3050 / $4.9000 | Buy Now |
DISTI #
ECS-327SMO-TR
|
Avnet Americas | Clock Oscillator 0.032768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-327SMO-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 2000 |
|
$3.2890 / $3.5035 | Buy Now |
DISTI #
520-ECS-327SMO
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHz RoHS: Compliant | 3128 |
|
$3.3000 / $4.6700 | Buy Now |
DISTI #
V36:1790_17710247
|
Arrow Electronics | Oscillator XO 0.032768MHz -60ppm/30ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Date Code: 2344 | Americas - 2000 |
|
$3.2900 | Buy Now |
|
Future Electronics | XO Standard 32.768 kHz 1.5 to 6 V Tuning Fork SMT Ceramic Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 32.768kHz - CMOS - 1.5 to 6V - -140ppm/+30ppm -40°C to 85°C - SMD - 0.256" x 0.158" (6.50mm x 4.00mm) RoHS: Compliant |
2500 In Stock |
|
$3.1700 / $3.9500 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT | 157 |
|
$3.0615 / $7.0650 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT | 1600 |
|
$3.9920 / $7.9839 | Buy Now |
Part Details for ECS-327SMO-TR
ECS-327SMO-TR CAD Models
ECS-327SMO-TR Part Data Attributes
|
ECS-327SMO-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-327SMO-TR
ECS International Inc
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | ENABLE/DISABLE FUNCTION; SYMMETRY OPTION 45/55 ALSO AVAILABLE; TAPE AND REEL | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.16,187 | |
Physical Dimension | 6.5mm x 4.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for ECS-327SMO-TR
This table gives cross-reference parts and alternative options found for ECS-327SMO-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-327SMO-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASHK4-32.768KHZ-T | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-327SMO-TR vs ASHK4-32.768KHZ-T |
ASHK4-32.768KHZ | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-327SMO-TR vs ASHK4-32.768KHZ |
ASHK-32.768KHZ-L | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-327SMO-TR vs ASHK-32.768KHZ-L |
ASHK-32.768KHZ-L-T | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-327SMO-TR vs ASHK-32.768KHZ-L-T |
COM6436-32.768KHZ | CMOS Output Clock Oscillator, 0.032768MHz Nom | Raltron Electronics Corporation | ECS-327SMO-TR vs COM6436-32.768KHZ |
ASHK-32.768KHZ | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-327SMO-TR vs ASHK-32.768KHZ |
ASHK4-32.768KHZ-L | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-327SMO-TR vs ASHK4-32.768KHZ-L |