-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-327MVATX-5-CN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5938
|
Newark | Oscillator, 32.768Khz/Cmos/Smd,5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-327MVATX-5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 990 |
|
$0.8270 / $1.1600 | Buy Now |
DISTI #
XC3156CT-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29069 In Stock |
|
$0.6025 / $1.1800 | Buy Now |
DISTI #
ECS-327MVATX-5-CN-TR
|
Avnet Americas | Oscillator, 32.768 kHz, 25 ppm, SMD, 5mm x 3.2mm, 3.3 V, CMOS, ECS-327MVATX - Tape and Reel (Alt: EC... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5723 / $0.6039 | Buy Now |
DISTI #
520-327MVATX-5-CNT
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 1.6-3.6V ESR -40C +85C RoHS: Compliant | 4379 |
|
$0.6680 / $0.9500 | Buy Now |
|
Future Electronics | 327MVATX Series 32.768 kHz 1.6~3.6 V ±25 ppm SMT MultiVoltTM Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 32.768kHz - 1.6 to 3.63V - 25ppm -40°C+85 - SMD - 5.0 x 3.2mm RoHS: Compliant | 0 |
|
$0.6120 / $0.7460 | Buy Now |
DISTI #
ECS-327MVATX-5-CN-TR
|
Avnet Abacus | Oscillator 32768 kHz 25 ppm SMD 5mm x 32mm 33 V CMOS ECS327MVATX - Tape and Reel (Alt: ECS-327MVATX-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-327MVATX-5-CN-TR
|
Avnet Asia | Oscillator, 32.768 kHz, 25 ppm, SMD, 5mm x 3.2mm, 3.3 V, CMOS, ECS-327MVATX (Alt: ECS-327MVATX-5-CN-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5882 / $0.6579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-327MVATX-5-CN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-327MVATX-5-CN-TR
ECS International Inc
CMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 30 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Rise Time-Max | 30 ns | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for ECS-327MVATX-5-CN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-327MVATX-5-CN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECS-327MVATX-3-CN-TR3 | ECS International Inc | $0.8349 | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | ECS-327MVATX-5-CN-TR vs ECS-327MVATX-3-CN-TR3 |
ECS-327MVATX-2-CN-TR3 | ECS International Inc | $0.8338 | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | ECS-327MVATX-5-CN-TR vs ECS-327MVATX-2-CN-TR3 |