There are no models available for this part yet.
Overview of ECS-3225Q-33-260-DP-TR by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3225Q-33-260-DP-TR by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63339228
|
Verical | Oscillator XO 26MHz ±30ppm 15pF HCMOS 55% 3.3V Automotive AEC-Q200 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2227 | Americas - 906 |
|
$0.8553 / $0.9626 | Buy Now | |
DISTI #
C1S212900136435
|
Chip1Stop | Crystal Oscillators | 906 |
|
$0.8553 / $1.2000 | Buy Now |