Part Details for ECS-3225MVQ-160-BP-TR by ECS
Overview of ECS-3225MVQ-160-BP-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3225MVQ-160-BP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81021796
|
Verical | Oscillator XO 16MHz ±50ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 23000 |
|
$0.5823 / $0.6632 | Buy Now |
DISTI #
66596752
|
Verical | Oscillator XO 16MHz ±50ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.5987 / $0.7417 | Buy Now |
DISTI #
C1S212900332136
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 23000 |
|
$0.5823 / $0.6632 | Buy Now |