-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3225MVQ-1250-CN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8512501EA | Texas Instruments | Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | |
TPS781250200DDCT | Texas Instruments | 150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125 | |
85125012A | Texas Instruments | Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1907
|
Newark | Osc, 125Mhz, Hcmos, Smd, 3.2X2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225MVQ-1250-CN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 312 |
|
$1.0300 / $1.4200 | Buy Now |
DISTI #
50-ECS-3225MVQ-1250-CN-CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4575 In Stock |
|
$0.8362 / $1.4700 | Buy Now |
DISTI #
ECS-3225MVQ-1250-CN-TR
|
Avnet Americas | Oscillator, 125 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-3225MVQ - Tape and Reel (Alt: ECS... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6907 / $0.7399 | Buy Now |
DISTI #
520-3225MVQ-1250CN-T
|
Mouser Electronics | Standard Clock Oscillators XO 125.000MHZ CMOS SMD ECS-3225MVQ XO Enable/Disable CMOS 1.7 V - 3.6 V... more RoHS: Compliant | 1561 |
|
$0.8300 / $1.3700 | Buy Now |
|
Future Electronics | ECS-3225MVQ Series 125 MHz 3.2 x 2.5 mm 3.6 V ±25 ppm HCMOS Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.7680 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 125.000MHz - CMOS - Enable/Disable - 1.7 to 3.6V - ±25ppm -40°C to 85°C - 20mA ... more RoHS: Compliant |
1000 In Stock 4008 Factory Stock |
|
$0.7980 / $0.8860 | Buy Now |
DISTI #
ECS-3225MVQ-1250-CN-TR
|
Avnet Abacus | Oscillator 125 MHz 25 ppm SMD 32mm x 25mm 33 V HCMOS ECS3225MVQ - Tape and Reel (Alt: ECS-3225MVQ-12... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator - 125.000MHz - CMOS - Enable/Disable - 1.7 to 3.6V - ±25ppm -40°C to 85°C - 20mA ... more RoHS: Compliant |
1000 In Stock 4008 Factory Stock |
|
$0.7980 / $0.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3225MVQ-1250-CN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MVQ-1250-CN-TR
ECS International Inc
CMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,87/69 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |