Part Details for ECS-3225MV-040-BN-TR3 by ECS International Inc
Results Overview of ECS-3225MV-040-BN-TR3 by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3225MV-040-BN-TR3 Information
ECS-3225MV-040-BN-TR3 by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-3225MV-040-BN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3225MV-040-BN-TR3CT-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5721 In Stock |
|
$0.5750 / $1.1300 | Buy Now |
DISTI #
ECS-3225MV-040-BN-TR3
|
Avnet Americas | SMD Crystal Oscillator 4MHz 1.62V to 3.63V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-3... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4838 / $0.5543 | Buy Now |
DISTI #
520-3225MV040-BN-TR3
|
Mouser Electronics | Standard Clock Oscillators 4.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - +85C, 4-SMD, 3.2 x 2.... more RoHS: Compliant | 5370 |
|
$0.5770 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Oscillator - 4.000 MHz - 1.6 to 3.6V - ±50ppm -40 to +85°C - 4-SMD - 3.2 x 2.5mm - RoHS RoHS: Compliant | 3000 Factory Stock |
|
$0.5710 / $1.1960 | Buy Now |
DISTI #
ECS-3225MV-040-BN-TR3
|
Avnet Abacus | SMD Crystal Oscillator 4MHz 162V to 363V 15pF 4Pin Miniature CSMD TR - Tape and Reel (Alt: ECS-3225M... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator - 4.000 MHz - 1.6 to 3.6V - ±50ppm -40 to +85°C - 4-SMD - 3.2 x 2.5mm - RoHS RoHS: Compliant | 3000 Factory Stock |
|
$0.5710 / $1.1960 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6867 / $0.7357 | Buy Now |
Part Details for ECS-3225MV-040-BN-TR3
ECS-3225MV-040-BN-TR3 CAD Models
ECS-3225MV-040-BN-TR3 Part Data Attributes
|
ECS-3225MV-040-BN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MV-040-BN-TR3
ECS International Inc
CMOS Output Clock Oscillator, 4MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |
ECS-3225MV-040-BN-TR3 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for ECS-3225MV-040-BN-TR3 involve using a 4-layer PCB with a solid ground plane, placing the component on the top layer, and using thermal vias to dissipate heat. A heat sink or thermal pad is also recommended to ensure optimal thermal performance.
-
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive, and to follow the manufacturer's guidelines for vibration testing. Additionally, consider using a vibration-dampening material or potting the component to reduce the impact of vibrations.
-
The recommended soldering parameters for ECS-3225MV-040-BN-TR3 include a peak temperature of 260°C, a soldering time of 3-5 seconds, and a soldering iron tip temperature of 350-380°C. It is also recommended to use a solder with a melting point of 217-220°C.
-
To troubleshoot common issues with ECS-3225MV-040-BN-TR3, start by checking the input voltage and current, ensuring they are within the recommended specifications. Next, verify the component's thermal management and PCB layout. If issues persist, consult the datasheet and application notes, or contact the manufacturer's technical support for further assistance.
-
Yes, when designing with ECS-3225MV-040-BN-TR3, it is essential to consider EMI/EMC by following proper PCB layout and grounding techniques, using shielding or filtering components, and ensuring that the component is placed in a location that minimizes electromagnetic interference.