Part Details for ECS-320-9-47Q-CKM-TR by ECS
Overview of ECS-320-9-47Q-CKM-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-320-9-47Q-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42521482
|
Verical | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 22000 |
|
$0.3640 / $0.4410 | Buy Now |
DISTI #
30739151
|
Verical | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1845 | Americas - 2021 |
|
$0.3054 / $0.3313 | Buy Now |
DISTI #
C1S212900146584
|
Chip1Stop | Resonators | 2021 |
|
$0.4140 / $0.6560 | Buy Now |