Part Details for ECS-320-8-47-CKM-TR3 by ECS International Inc
Overview of ECS-320-8-47-CKM-TR3 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-320-8-47-CKM-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-320-8-47-CKM-TR3CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91178 In Stock |
|
$0.2875 / $0.4600 | Buy Now |
DISTI #
ECS-320-8-47-CKM-T
|
Avnet Americas | Crystal 32MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-320-8-47-CKM-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3460 | Buy Now |
DISTI #
520-320-8-47-CKM-TR3
|
Mouser Electronics | Crystals 32.000 MHz +/-10ppm +/-10ppm 8pF 80 Ohm Fundamental -20C ~ 70C - 4-SMD 1612 RoHS: Compliant | 57981 |
|
$0.2870 / $0.5400 | Buy Now |
DISTI #
V72:2272_26315543
|
Arrow Electronics | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 Container: Cut Strips | Americas - 4878 |
|
$0.2834 / $0.3220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | Crystal - 32MHz ±10ppm - 8pF - 80 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.063" x 0.047" (1.60mm x 1.20mm) RoHS: Compliant | 0 |
|
$0.3021 / $0.4172 | Buy Now |
Part Details for ECS-320-8-47-CKM-TR3
ECS-320-8-47-CKM-TR3 CAD Models
ECS-320-8-47-CKM-TR3 Part Data Attributes
|
ECS-320-8-47-CKM-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-8-47-CKM-TR3
ECS International Inc
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.3mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |