Part Details for ECS-320-20-33-TR by ECS International Inc
Overview of ECS-320-20-33-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-320-20-33-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1146CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1506 In Stock |
|
$0.5125 / $0.7600 | Buy Now |
DISTI #
ECS-320-20-33-TR
|
Avnet Americas | Crystal 32MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-320-20-33-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4859 | Buy Now |
DISTI #
520-ECS-320-20-33
|
Mouser Electronics | Crystals 32MHz SMD CRYSTAL RoHS: Compliant | 476 |
|
$0.5120 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | Crystal 32.0000MHz 20PF SMD RoHS: Compliant |
1000 In Stock |
|
$0.5160 / $0.6020 | Buy Now |
DISTI #
ECS-320-20-33-TR
|
Avnet Asia | Crystal 32MHz 20pF 4-Pin CSMD T/R (Alt: ECS-320-20-33-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4824 / $0.5395 | Buy Now |
|
Master Electronics | Crystal 32.0000MHz 20PF SMD RoHS: Compliant |
1000 In Stock |
|
$0.5160 / $0.6020 | Buy Now |
Part Details for ECS-320-20-33-TR
ECS-320-20-33-TR CAD Models
ECS-320-20-33-TR Part Data Attributes
|
ECS-320-20-33-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-20-33-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-320-20-33-TR
This table gives cross-reference parts and alternative options found for ECS-320-20-33-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-320-20-33-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM-1T-032.00M50/50/-1070/20 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | ECS-320-20-33-TR vs XM-1T-032.00M50/50/-1070/20 |
GSX-1C/551FF32.0MHZ | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Golledge Electronics Ltd | ECS-320-20-33-TR vs GSX-1C/551FF32.0MHZ |
RH100-32.000-20-F-5050-TR-NS1 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Raltron Electronics Corporation | ECS-320-20-33-TR vs RH100-32.000-20-F-5050-TR-NS1 |
XM-1-032.00M50/50/-1060/20 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | ECS-320-20-33-TR vs XM-1-032.00M50/50/-1060/20 |
XM-1-032.00M50/50/-2070/20 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | ECS-320-20-33-TR vs XM-1-032.00M50/50/-2070/20 |
XM-1-032.00M50/50/-4085/20 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | ECS-320-20-33-TR vs XM-1-032.00M50/50/-4085/20 |
GSX-1C/554FF32.0MHZ | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Golledge Electronics Ltd | ECS-320-20-33-TR vs GSX-1C/554FF32.0MHZ |
XM-1T-032.00M50/50/-1060/20 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | ECS-320-20-33-TR vs XM-1T-032.00M50/50/-1060/20 |