ECS-320-20-30B-DU-TR
ECS International Inc
Description: Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN

Overview of ECS-320-20-30B-DU-TR by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ECS-320-20-30B-DU-TR by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ECS-320-20-30B-DU
Avnet Americas Crystal 32MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-320-20-30B-DU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6992
$0.6992 Buy Now
DISTI # 520-320-20-30B-DU
Mouser Electronics Crystals 32MHz -55 to +125C RoHS: Compliant 723
  • 1 $1.3300
  • 10 $1.2700
  • 100 $1.0700
  • 500 $1.0400
  • 1,000 $0.8700
  • 2,000 $0.8250
  • 5,000 $0.7960
  • 10,000 $0.7840
$0.7840 / $1.3300 Buy Now

CAD Models for ECS-320-20-30B-DU-TR by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS-320-20-30B-DU-TR by ECS International Inc

ECS-320-20-30B-DU-TR
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
14 Weeks
Samacsys Manufacturer
ECS
Additional Feature
TR, 7 INCH
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
300 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECS-320-20-30B-DU-TR
    ECS International Inc
    Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
    VS

Related Parts for ECS-320-20-30B-DU-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-320-20-30B-DU-TR by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-320-20-30B-DU-TR by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-320-20-30B-DU-TR would you like to use for your alert(s)?
  • Please alert me when ECS-320-20-30B-DU-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-320-20-30B-DU-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-320-20-30B-DU-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-320-20-30B-DU-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-320-20-30B-DU-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-320-20-30B-DU-TR by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: