Part Details for ECS-320-18-33-JGN-TR by ECS International Inc
Overview of ECS-320-18-33-JGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-320-18-33-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2315CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2936 In Stock |
|
$0.2559 / $0.5200 | Buy Now |
DISTI #
ECS-320-18-33-JGN-
|
Avnet Americas | Crystal 32MHz 4-Pin SMD T/R - Tape and Reel (Alt: ECS-320-18-33-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2383 | Buy Now |
DISTI #
520-320-18-33-JGNT
|
Mouser Electronics | Crystals 32MHz 18pF 20ppm -40C +85C RoHS: Compliant | 1088 |
|
$0.2550 / $0.5200 | Buy Now |
DISTI #
E54:1762_13872179
|
Arrow Electronics | Crystal 32MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2240 | Europe - 1000 |
|
$0.2554 / $0.3133 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
DISTI #
ECS-320-18-33-JGN-TR
|
Avnet Abacus | Crystal 32MHz 4-Pin SMD T/R - Tape and Reel (Alt: ECS-320-18-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-320-18-33-JGN-TR
ECS-320-18-33-JGN-TR CAD Models
ECS-320-18-33-JGN-TR Part Data Attributes
|
ECS-320-18-33-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-18-33-JGN-TR
ECS International Inc
CRYSTAL 32MHZ 18PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-320-18-33-JGN-TR
This table gives cross-reference parts and alternative options found for ECS-320-18-33-JGN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-320-18-33-JGN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABMC2-32.000MHZ-C-2-Y-T | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-18-33-JGN-TR vs ABMC2-32.000MHZ-C-2-Y-T |
ABMC2-32.000MHZ-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-18-33-JGN-TR vs ABMC2-32.000MHZ-D-2-Y-T |
ABMC2-32.000MHZ-2-Y-T | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-18-33-JGN-TR vs ABMC2-32.000MHZ-2-Y-T |
ABMC2-32.000MHZ-N-2-Y | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-18-33-JGN-TR vs ABMC2-32.000MHZ-N-2-Y |
ABMC2-32.000MHZ-2-Y | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-18-33-JGN-TR vs ABMC2-32.000MHZ-2-Y |
ABMC2-32.000MHZ-N-2-Y-T | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-18-33-JGN-TR vs ABMC2-32.000MHZ-N-2-Y-T |
ABMC2-32.000MHZ-E-2-Y-T | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | ECS-320-18-33-JGN-TR vs ABMC2-32.000MHZ-E-2-Y-T |