Part Details for ECS-320-12-36B-CWN-TR by ECS International Inc
Overview of ECS-320-12-36B-CWN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-320-12-36B-CWN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-320-12-36B-CWN-CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1520 In Stock |
|
$0.2315 / $0.5000 | Buy Now |
DISTI #
ECS-320-12-36B-CWN
|
Avnet Americas | Crystal 32MHz 12pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-320-12-36B-CWN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
520-ECS3201236BCWNTR
|
Mouser Electronics | Crystals CRYSTAL 32MHZ 12pF +/-10ppm +/-15ppm -40 C 85C RoHS: Compliant | 1261 |
|
$0.2310 / $0.4800 | Buy Now |
DISTI #
V72:2272_24623984
|
Arrow Electronics | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2032 Container: Cut Strips | Americas - 245 |
|
$0.2124 / $0.2623 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.000 MHz ±10ppm - 12pF - 40 Ohm - ±15ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1618 / $0.2704 | Buy Now |