Part Details for ECS-320-12-33-AGM-TR by ECS
Overview of ECS-320-12-33-AGM-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-320-12-33-AGM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54154026
|
Verical | Crystal 32MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2044 / $0.2590 | Buy Now |
DISTI #
32041692
|
Verical | Crystal 32MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1906 | Americas - 295 |
|
$0.0188 | Buy Now |
DISTI #
C1S212900148005
|
Chip1Stop | Resonators | 295 |
|
$0.0960 / $0.1400 | Buy Now |