Part Details for ECS-320-10-36B-CKY-TR3 by ECS International Inc
Overview of ECS-320-10-36B-CKY-TR3 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-320-10-36B-CKY-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-320-10-36B-CKY-TR3CT-ND
|
DigiKey | CRYSTAL 32 MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.2382 / $0.4700 | Buy Now |
DISTI #
ECS-320-10-36B-CKY
|
Avnet Americas | - Tape and Reel (Alt: ECS-320-10-36B-CKY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-320-10-36BCKYTR3
|
Mouser Electronics | Crystals 32.000 MHz 10 pF ECX-2236B +/-10/10ppm -30 - +85C +/-1 ppm Aging 2520 4-SMD RoHS RoHS: Compliant | 2967 |
|
$0.2310 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1555 / $0.2429 | Buy Now |