There are no models available for this part yet.
Overview of ECS-320-10-33B-7KM-TR by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-320-10-33B-7KM-TR by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61246112
|
Verical | Crystal 32MHz ±7ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2210 | Americas - 1950 |
|
$0.1941 | Buy Now | |
DISTI #
C1S212900187077
|
Chip1Stop | Resonators | 1950 |
|
$0.2420 / $0.3060 | Buy Now |