Part Details for ECS-320-10-33-JTL-TR by ECS International Inc
Overview of ECS-320-10-33-JTL-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-320-10-33-JTL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2661CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 1000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2990 | Buy Now |
DISTI #
ECS-320-10-33-JTL-
|
Avnet Americas | 32MHz 20ppm 20ppm 10pF 40 Ohm Fundamental -10 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-320-10-33-JTL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
520-320-10-33-JTLT
|
Mouser Electronics | Crystals 32MHz 20ppm 10pF -10C +70C RoHS: Compliant | 950 |
|
$0.2600 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | Crystal - 32MHz ±20ppm - 10pF - 40 ohm - ±20ppm -40C to +85°C - 4-SMD (DFN - LCC) - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1999 / $0.2943 | Buy Now |
DISTI #
ECS-320-10-33-JTL-
|
Avnet Americas | 32MHz 20ppm 20ppm 10pF 40 Ohm Fundamental -10 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-320-10-33-JTL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
ECS-320-10-33-JTL-
|
Avnet Americas | 32MHz 20ppm 20ppm 10pF 40 Ohm Fundamental -10 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-320-10-33-JTL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
4077471
|
Farnell | CRYSTAL, 32MHZ, 10PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2797 | Buy Now |
Part Details for ECS-320-10-33-JTL-TR
ECS-320-10-33-JTL-TR CAD Models
ECS-320-10-33-JTL-TR Part Data Attributes
|
ECS-320-10-33-JTL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-10-33-JTL-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |