Part Details for ECS-300CX-128 by ECS International Inc
Overview of ECS-300CX-128 by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Part Details for ECS-300CX-128
ECS-300CX-128 CAD Models
ECS-300CX-128 Part Data Attributes:
|
ECS-300CX-128
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300CX-128
ECS International Inc
CMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 12.8mm x 7.0mm x 5.08mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for ECS-300CX-128
This table gives cross-reference parts and alternative options found for ECS-300CX-128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-300CX-128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXO-3-12.800MHZ | CMOS Output Clock Oscillator, 12.8MHz Nom, DIP-8 | KYOCERA Corporation | ECS-300CX-128 vs EXO-3-12.800MHZ |
SM99022B7A@12.500000MHZ | CMOS Output Clock Oscillator, 12.5MHz Nom | MMD | ECS-300CX-128 vs SM99022B7A@12.500000MHZ |
SM99022B3A@12.441600MHZ | CMOS Output Clock Oscillator, 12.4416MHz Nom | MMD | ECS-300CX-128 vs SM99022B3A@12.441600MHZ |
SM99122B3E@12.441600MHZ | CMOS Output Clock Oscillator, 12.4416MHz Nom | MMD | ECS-300CX-128 vs SM99122B3E@12.441600MHZ |
SM99022B7A@12.288000MHZ | CMOS Output Clock Oscillator, 12.288MHz Nom | MMD | ECS-300CX-128 vs SM99022B7A@12.288000MHZ |
SM99022B5A@12.441600MHZ | CMOS Output Clock Oscillator, 12.4416MHz Nom | MMD | ECS-300CX-128 vs SM99022B5A@12.441600MHZ |
SM99022B5A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | ECS-300CX-128 vs SM99022B5A@12.000000MHZ |
SM99122B7E@12.352000MHZ | CMOS Output Clock Oscillator, 12.352MHz Nom | MMD | ECS-300CX-128 vs SM99122B7E@12.352000MHZ |
JXO-5S-12.000MHZ | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 12 MHz, CMOS OUTPUT | KYOCERA Crystal Device Corporation | ECS-300CX-128 vs JXO-5S-12.000MHZ |
SM99022B2E@12.352000MHZ | CMOS Output Clock Oscillator, 12.352MHz Nom | MMD | ECS-300CX-128 vs SM99022B2E@12.352000MHZ |