Part Details for ECS-300-8-36CKM-TR by ECS International Inc
Overview of ECS-300-8-36CKM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-300-8-36CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1562CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1234 In Stock |
|
$0.5204 / $0.9400 | Buy Now |
DISTI #
ECS-300-8-36CKM-TR
|
Avnet Americas | CRYSTAL 30.0000MHZ 8PF SMD,ECX-2236,±10ppm,±10ppm,8pF,50 Ohm,Fundamental,-20°C ~ 70°C,4-SMD, No Lead (DFN, LCC),0.098" L x 0.079" W (2.50mm x 2.00mm),0.026" (0.65mm) - Tape and Reel (Alt: ECS-300-8-36CKM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now |
DISTI #
520-ECS-300-8-36CKM
|
Mouser Electronics | Crystals 30MHz 10ppm RoHS: Compliant | 1001 |
|
$0.4780 / $0.9100 | Buy Now |
|
Future Electronics | ECX-2236 Series 30 MHz ±10 ppm 8 pF -20 to +70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Onlinecomponents.com | Crystal - 30.0000MHz ±10ppm - 8pF - 50 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1248 Factory Stock |
|
$0.2440 / $0.5600 | Buy Now |
|
Master Electronics | Crystal - 30.0000MHz ±10ppm - 8pF - 50 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1248 Factory Stock |
|
$0.2440 / $0.5600 | Buy Now |
Part Details for ECS-300-8-36CKM-TR
ECS-300-8-36CKM-TR CAD Models
ECS-300-8-36CKM-TR Part Data Attributes
|
ECS-300-8-36CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-8-36CKM-TR
ECS International Inc
QUARTZ CRYSTAL RESONATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Manufacturer Series | ECX-2236 | |
Terminal Finish | GOLD OVER NICKEL |