Part Details for ECS-300-8-36-RWN-TR by ECS
Overview of ECS-300-8-36-RWN-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-300-8-36-RWN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40803603
|
Verical | Crystal 30MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.2450 / $0.3640 | Buy Now |
DISTI #
25925921
|
Verical | Crystal 30MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1726 | Americas - 1328 |
|
$0.1842 | Buy Now |
DISTI #
C1S212900138327
|
Chip1Stop | Resonators | 1328 |
|
$0.2480 / $0.3140 | Buy Now |