Part Details for ECS-300-20-30B-DU by ECS
Overview of ECS-300-20-30B-DU by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-300-20-30B-DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34451574
|
Verical | Crystal 30MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 35000 |
|
$0.4550 / $0.8260 | Buy Now |
DISTI #
62388964
|
Verical | Crystal 30MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2214 | Americas - 1707 |
|
$0.5726 | Buy Now |
DISTI #
69165795
|
Verical | Crystal 30MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 200 |
|
$0.9471 / $0.9915 | Buy Now |
DISTI #
C1S212900037000
|
Chip1Stop | Crystal 30MHz ツア30ppm (Tol) ツア100ppm (Stability) 20pF FUND 30Ohm 4-Pin SMD T/R | 1707 |
|
$0.7770 / $1.1300 | Buy Now |