Part Details for ECS-300-10-33B-CKM-TR by ECS International Inc
Overview of ECS-300-10-33B-CKM-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-300-10-33B-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2521CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 10PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1317 In Stock |
|
$0.2892 / $0.5400 | Buy Now |
DISTI #
ECS-300-10-33B-CKM
|
Avnet Americas | 30MHz 10ppm 10ppm 10pF 40 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-300-10-33B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
520-300-10-33B-CKMT
|
Mouser Electronics | Crystals 30MHz 10ppm 10pF -20C +70C RoHS: Compliant | 1413 |
|
$0.2830 / $0.5700 | Buy Now |
DISTI #
V36:1790_19557075
|
Arrow Electronics | Crystal 30MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2437 | Americas - 2000 |
|
$0.2599 / $0.3116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | 30MHz ±10ppm ±10ppm 10pF 40 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant | 2087 Factory Stock |
|
$0.2053 / $0.3030 | Buy Now |
|
Master Electronics | 30MHz ±10ppm ±10ppm 10pF 40 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant | 2087 Factory Stock |
|
$0.2053 / $0.3030 | Buy Now |
Part Details for ECS-300-10-33B-CKM-TR
ECS-300-10-33B-CKM-TR CAD Models
ECS-300-10-33B-CKM-TR Part Data Attributes
|
ECS-300-10-33B-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-10-33B-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |