There are no models available for this part yet.
Overview of ECS-286.3-20-46X by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for ECS-286.3-20-46X by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1766-ND
|
DigiKey | CRYSTAL 28.63636MHZ 20PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1238 In Stock |
|
$0.1625 / $0.2800 | Buy Now | |
DISTI #
ECS-286.3-20-46X
|
Avnet Americas | - Bulk (Alt: ECS-286.3-20-46X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1911 | Buy Now | |
DISTI #
520-286.3-20-46X
|
Mouser Electronics | Crystals 28.6363MHz 20pF 50ppm -10C +70C RoHS: Compliant | 1069 |
|
$0.1620 / $0.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1567 | Buy Now | ||
Onlinecomponents.com | Crystal 28.63636MHz 20PF TH RoHS: Compliant | 0 |
|
$0.1727 / $0.2210 | Buy Now |
CAD Models for ECS-286.3-20-46X by ECS International Inc
Part Data Attributes for ECS-286.3-20-46X by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e2
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
28.63636 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin/Copper (Sn/Cu)
|
Alternate Parts for ECS-286.3-20-46X
This table gives cross-reference parts and alternative options found for ECS-286.3-20-46X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-286.3-20-46X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/352FF28.63636MHZ | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | Golledge Electronics Ltd | ECS-286.3-20-46X vs GSX49-3H/352FF28.63636MHZ |
GSX49-4H/352FF28.63636MHZ | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | Golledge Electronics Ltd | ECS-286.3-20-46X vs GSX49-4H/352FF28.63636MHZ |
GSX49-4H/353FF28.63636MHZ | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | Golledge Electronics Ltd | ECS-286.3-20-46X vs GSX49-4H/353FF28.63636MHZ |
GSX49-4H/354FF28.63636MHZ | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | Golledge Electronics Ltd | ECS-286.3-20-46X vs GSX49-4H/354FF28.63636MHZ |
GSX49-3H/354FF28.63636MHZ | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | Golledge Electronics Ltd | ECS-286.3-20-46X vs GSX49-3H/354FF28.63636MHZ |
GSX49-3H/351FF28.63636MHZ | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, | Golledge Electronics Ltd | ECS-286.3-20-46X vs GSX49-3H/351FF28.63636MHZ |