-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3143CT-ND
|
DigiKey | CRYSTAL 28.6300MHZ 20PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 / $0.8900 | Buy Now |
DISTI #
ECS-286.3-20-30Q-E
|
Avnet Americas | Crystal 28.63636MHz 20pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-286.3-20-30Q-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-286.3-20-30Q-ENT
|
Mouser Electronics | Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC RoHS: Compliant | 194 |
|
$0.4510 / $0.9600 | Buy Now |
DISTI #
V72:2272_23519878
|
Arrow Electronics | Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm Automotive AEC-Q200 2-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1928 Container: Cut Strips | Americas - 709 |
|
$0.0725 / $0.2958 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | Crystal - 28.63636MHz MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -40°C to 85°C - 2-SMD (DFN - LCC) - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 3000 Factory Stock |
|
$0.4140 / $0.5224 | Buy Now |
|
Master Electronics | Crystal - 28.63636MHz MHz ±30ppm - 20pF - 40 Ohm - ±50ppm -40°C to 85°C - 2-SMD (DFN - LCC) - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 3000 Factory Stock |
|
$0.4140 / $0.5224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-286.3-20-30Q-EN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-286.3-20-30Q-EN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |