-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2593CT-ND
|
DigiKey | CRYSTAL 28.63636MHZ 20PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.5455 / $0.6300 | Buy Now |
DISTI #
ECS-286.3-20-30BQ-
|
Avnet Americas | 28.63636MHz 25ppm 50ppm 20pF 30 Ohm Fundamental -40 C ~ 85 C AEC-Q200 Surface Mount 2-SMD, No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) - Tape and Reel (Alt: ECS-286.3-20-30BQ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3911 | Buy Now |
DISTI #
520-286.3-2030BQAENT
|
Mouser Electronics | Crystals 28.63636MHz 25ppm -40C +85C 20pF RoHS: Compliant | 424 |
|
$0.4760 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | 28.63636MHz ±25ppm ±50ppm 20pF 30 Ohm Fundamental -40°C ~ 85°C AEC-Q200 Surface Mount 2-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 1057 Factory Stock |
|
$0.3862 / $0.5007 | Buy Now |
|
Master Electronics | 28.63636MHz ±25ppm ±50ppm 20pF 30 Ohm Fundamental -40°C ~ 85°C AEC-Q200 Surface Mount 2-SMD - No Lead 0.197" L x 0.126" W (5.00mm x 3.20mm) 0.033" (0.85mm) RoHS: Compliant | 1057 Factory Stock |
|
$0.3862 / $0.5007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-286.3-20-30BQ-AEN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-286.3-20-30BQ-AEN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |