Part Details for ECS-286.3-12-33Q-JES-TR by ECS International Inc
Overview of ECS-286.3-12-33Q-JES-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-286.3-12-33Q-JES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2153CT-ND
|
DigiKey | CRYSTAL 28.63636MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4741 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
ECS-286.3-12-33Q-J
|
Avnet Americas | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 28.63636MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm - Tape and Reel (Alt: ECS-286.3-12-33Q-J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
520-286.3-12-33QJEST
|
Mouser Electronics | Crystals 28.63636MHz 12pF -40C +125C AEC-Q200 RoHS: Compliant | 3439 |
|
$0.4610 / $0.9100 | Buy Now |
|
Future Electronics | 28.63636MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - Ceramic Seam Seal - 28.63636MHz - 12pf - ±20ppm@25°C - ±50ppm -40°C to +125°C - 3.2x2.5x0.8mm - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.4061 / $0.5567 | Buy Now |
DISTI #
ECS-286.3-12-33Q-JES-TR
|
Avnet Abacus | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 28.63636MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm - Tape and Reel (Alt: ECS-286.3-12-33Q-JES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-286.3-12-33Q-JES-TR
ECS-286.3-12-33Q-JES-TR CAD Models
ECS-286.3-12-33Q-JES-TR Part Data Attributes:
|
ECS-286.3-12-33Q-JES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-286.3-12-33Q-JES-TR
ECS International Inc
CRYSTAL 28.63636MHZ 12PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 QUALIFIED; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |