Part Details for ECS-271.2-6-37Q-RES-TR by ECS International Inc
Overview of ECS-271.2-6-37Q-RES-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-271.2-6-37Q-RES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-271.2-6-37Q-RES-TRCT-ND
|
DigiKey | CRYSTAL 27.120 MHZ 6PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2574 / $0.5000 | Buy Now |
DISTI #
ECS-271.2-6-37Q-RE
|
Avnet Americas | 27.120 MHZ 6PF 15/50 PPM -40 ~ +125C AEC - Tape and Reel (Alt: ECS-271.2-6-37Q-RE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 | Buy Now |
DISTI #
520-ECS2712637QRESTR
|
Mouser Electronics | Crystals 27.120 MHz 6pF +/-15/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS RoHS: Compliant | 3000 |
|
$0.2420 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2053 / $0.2649 | Buy Now |