There are no models available for this part yet.
Overview of ECS-271.2-18-33-JGN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-271.2-18-33-JGN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AJ3733
|
Newark | Crystal, 27.12Mhz, 18Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-271.2-18-33-JGN-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2190 / $0.2480 | Buy Now | |
DISTI #
26AJ5875
|
Newark | Crystal, 27.12Mhz, 18Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-271.2-18-33-JGN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 241 |
|
$0.2940 / $0.4370 | Buy Now | |
DISTI #
XC2656CT-ND
|
DigiKey | CRYSTAL 27.1200MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16006 In Stock |
|
$0.1979 / $0.5100 | Buy Now | |
DISTI #
ECS-271.2-18-33-JG
|
Avnet Americas | 27.12MHz 20ppm 30ppm 18pF 40 Ohm Fundamental -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-271.2-18-33-JG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2192 | Buy Now | |
DISTI #
520-271.2-18-33-JGNT
|
Mouser Electronics | Crystals 27.12MHz 20ppm 18pF -40C +85C RoHS: Compliant | 2539 |
|
$0.2190 / $0.4200 | Buy Now | |
DISTI #
V36:1790_19557059
|
Arrow Electronics | Crystal 27.12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2245 | Americas - 1000 |
|
$0.2257 | Buy Now | |
DISTI #
V72:2272_19557059
|
Arrow Electronics | Crystal 27.12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2023 Container: Cut Strips | Americas - 3 |
|
$0.2280 | Buy Now | |
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now | ||
Onlinecomponents.com | Crystal - 27.12MHz ±20ppm - 18pF - 40 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 221 Factory Stock |
|
$0.1999 / $0.3237 | Buy Now | ||
DISTI #
ECS-271.2-18-33-JGN-TR
|
Avnet Abacus | 27.12MHz 20ppm 30ppm 18pF 40 Ohm Fundamental -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.126 L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm)" - Tape and Reel (Alt: ECS-271.2-18-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ECS-271.2-18-33-JGN-TR by ECS International Inc
Part Data Attributes for ECS-271.2-18-33-JGN-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
27.12 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|