Part Details for ECS-271.2-10-36-AGN-TR by ECS International Inc
Overview of ECS-271.2-10-36-AGN-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-271.2-10-36-AGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2509CT-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
687 In Stock |
|
$0.2667 / $0.5100 | Buy Now |
DISTI #
ECS-271.2-10-36-AG
|
Avnet Americas | 27.12MHz 25ppm 30ppm 10pF 60 Ohm Fundamental -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.023" (0.60mm) - Tape and Reel (Alt: ECS-271.2-10-36-AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2192 | Buy Now |
DISTI #
520-271.2-10-36-AGNT
|
Mouser Electronics | Crystals 27.12MHz 25ppm 10pF -40C +85C RoHS: Compliant | 1317 |
|
$0.2410 / $0.5300 | Buy Now |
|
Future Electronics | Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Crystal - 27.12MHz ±25ppm - 10pF - 60 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1020 Factory Stock |
|
$0.1944 / $0.2943 | Buy Now |
DISTI #
ECS-271.2-10-36-AGN-TR
|
Avnet Abacus | (Alt: ECS-271.2-10-36-AGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 27.12MHz ±25ppm - 10pF - 60 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1020 Factory Stock |
|
$0.1944 / $0.2943 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2933 / $0.3143 | Buy Now |
Part Details for ECS-271.2-10-36-AGN-TR
ECS-271.2-10-36-AGN-TR CAD Models
ECS-271.2-10-36-AGN-TR Part Data Attributes
|
ECS-271.2-10-36-AGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-271.2-10-36-AGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |