Part Details for ECS-270-20-5PVX by ECS International Inc
Overview of ECS-270-20-5PVX by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-270-20-5PVX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1607CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3031 In Stock |
|
$0.2150 / $1.6300 | Buy Now |
DISTI #
ECS-270-20-5PVX
|
Avnet Americas | CRYSTAL 27.0000MHZ 20PF SMD,CSM-7SSX,50PPM,30PPM,20PF,40 OHM,3RD OVERTONE,-10C ~ 70C,HC49/US,0.449" L X 0.185" W (11.40MM X 4.70MM),0.102" (2.60MM) - Tape and Reel (Alt: ECS-270-20-5PVX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 | Buy Now |
|
Future Electronics | CSM7SSX Series 27 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | Crystal - 27.0000MHz ±30ppm - 20pF - 40 Ohm - 3rd Overtone - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 3000 Factory Stock |
|
$0.6590 / $1.0180 | Buy Now |
|
Master Electronics | Crystal - 27.0000MHz ±30ppm - 20pF - 40 Ohm - 3rd Overtone - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 3000 Factory Stock |
|
$0.6590 / $1.0180 | Buy Now |