Part Details for ECS-270-20-33-DU-TR by ECS
Overview of ECS-270-20-33-DU-TR by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-270-20-33-DU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62461820
|
Verical | Crystal 27MHz ±50ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2227 | Americas - 740 |
|
$0.3882 | Buy Now |