Part Details for ECS-2520SMVQ-080-DS-TR by ECS International Inc
Overview of ECS-2520SMVQ-080-DS-TR by ECS International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2520SMVQ-080-DS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520SMVQ-080-DS-TRCT-ND
|
DigiKey | XTAL OSC XO 8.000MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.9848 / $1.7000 | Buy Now |
DISTI #
520-2520-SMVQ080DSTR
|
Mouser Electronics | Standard Clock Oscillators 8.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS RoHS: Compliant | 1997 |
|
$1.0200 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9380 | Buy Now |