Part Details for ECS-2520SMV-120-FP-TR by ECS International Inc
Results Overview of ECS-2520SMV-120-FP-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2520SMV-120-FP-TR Information
ECS-2520SMV-120-FP-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-2520SMV-120-FP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4804
|
Newark | Osc, 12Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520SMV-120-FP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 855 |
|
$1.5600 / $1.8900 | Buy Now |
DISTI #
XC3181CT-ND
|
DigiKey | XTAL OSC XO 12MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1341 In Stock |
|
$1.3499 / $2.3100 | Buy Now |
DISTI #
ECS-2520SMV-120-FP-TR
|
Avnet Americas | Oscillator HCMOS 12MHz 10ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520SMV-120-FP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1639 / $1.2375 | Buy Now |
DISTI #
520-2520SMV-120-FP-T
|
Mouser Electronics | Standard Clock Oscillators 12.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm R... more RoHS: Compliant | 1396 |
|
$1.3000 / $1.8000 | Buy Now |
DISTI #
V36:1790_23794157
|
Arrow Electronics | Oscillator XO 12MHz ±10ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2419 | Americas - 1000 |
|
$1.2530 / $1.2880 | Buy Now |
DISTI #
V72:2272_23794157
|
Arrow Electronics | Oscillator XO 12MHz ±10ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 Container: Cut Strips | Americas - 374 |
|
$1.3170 / $1.5320 | Buy Now |
|
Future Electronics | 12.000 MHz MultiVolt 1.62 3.63 V 10ppm -40 +105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Oscillator - 12.000MHz ±10ppm - 1.62 to 3.63V - -40 to +105°C - 4-SMD - 2.5 X 2.0mm - RoHS RoHS: Compliant | 0 |
|
$1.2500 / $1.5300 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
ECS-2520SMV-120-FP-TR
|
Avnet Abacus | Oscillator HCMOS 12MHz 10ppm 4Pin Surface Mount TR - Tape and Reel (Alt: ECS-2520SMV-120-FP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2520SMV-120-FP-TR
ECS-2520SMV-120-FP-TR CAD Models
ECS-2520SMV-120-FP-TR Part Data Attributes
|
ECS-2520SMV-120-FP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520SMV-120-FP-TR
ECS International Inc
CMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,66/51 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |