Part Details for ECS-2520S33-250-EN-TR by ECS
Overview of ECS-2520S33-250-EN-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2520S33-250-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66367173
|
Verical | Oscillator XO 25MHz ±15ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.3524 | Buy Now |
DISTI #
66377949
|
Verical | Oscillator XO 25MHz ±15ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2305 | Americas - 283 |
|
$1.2180 | Buy Now |
DISTI #
C1S212900181684
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 283 |
|
$1.2180 / $1.6800 | Buy Now |