-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1893
|
Newark | Oscillator, 16Mhz, Hcmos, Smd, 2.5X2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520S33-160-FN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 935 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
XC2195CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43999 In Stock |
|
$1.1750 / $1.5200 | Buy Now |
DISTI #
ECS-2520S33-160-FN
|
Avnet Americas | Miniature Crystal Oscillator HCMOS Tight Stability 3.3V 16MHz ±10ppm -40 to 85°C 2.5x2x0.9mm SMD T/R - Tape and Reel (Alt: ECS-2520S33-160-FN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3524 / $1.3965 | Buy Now |
DISTI #
520-2520S33-160-FNT
|
Mouser Electronics | Standard Clock Oscillators 16MHz 3.3V 10ppm -40C +85C RoHS: Compliant | 589 |
|
$1.2900 / $2.1500 | Buy Now |
|
Future Electronics | ECS-2520S Series 16 MHz +3.3 V ±10 ppm -40 to +85°C SMT Mini Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 16.000MHz - HCMOS - 3.3V - ±10ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$1.2300 / $1.3800 | Buy Now |
DISTI #
ECS-2520S33-160-FN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-2520S33-160-FN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2520S33-160-FN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520S33-160-FN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |