Part Details for ECS-2520S18-200-FN-TR by ECS International Inc
Overview of ECS-2520S18-200-FN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2520S18-200-FN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2209CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3474 In Stock |
|
$1.2953 / $2.1600 | Buy Now |
DISTI #
ECS-2520S18-200-FN
|
Avnet Americas | Miniature Crystal Oscillator HCMOS Tight Stability 1.8V 20MHz ±10ppm -40 to 85°C 2.5x2x0.9mm SMD T/R - Tape and Reel (Alt: ECS-2520S18-200-FN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3524 / $1.3965 | Buy Now |
DISTI #
520-2520S18-200-FNT
|
Mouser Electronics | Standard Clock Oscillators 20MHz 1.8V 10ppm -40C +85C RoHS: Compliant | 885 |
|
$1.1900 / $1.4800 | Buy Now |
DISTI #
V99:2348_22741730
|
Arrow Electronics | Oscillator XO 20MHz ±10ppm 15pF HCMOS 55% 1.8V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2223 | Americas - 544 |
|
$1.2180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 20.000MHz - HCMOS - 1.8V - ±10ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
5000 In Stock |
|
$1.2500 / $1.2700 | Buy Now |
|
Master Electronics | Crystal Oscillator - 20.000MHz - HCMOS - 1.8V - ±10ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
5000 In Stock |
|
$1.2500 / $1.2700 | Buy Now |
Part Details for ECS-2520S18-200-FN-TR
ECS-2520S18-200-FN-TR CAD Models
ECS-2520S18-200-FN-TR Part Data Attributes
|
ECS-2520S18-200-FN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520S18-200-FN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |