Part Details for ECS-2520Q-33-480-BP-TR by ECS International Inc
Overview of ECS-2520Q-33-480-BP-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-2520Q-33-480-BP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2251CT-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5330 In Stock |
|
$0.9638 / $1.6700 | Buy Now |
DISTI #
ECS-2520Q-33-480-B
|
Avnet Americas | OSC XO 48.000MHZ HCMOS SMD ECS-2033Q XO 48MHz CMOS 3.3V 50ppm -40 C ~ 125 C 3.5mA AEC-Q200 Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) - Tape and Reel (Alt: ECS-2520Q-33-480-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9908 / $1.1319 | Buy Now |
DISTI #
520-2520Q-33-480-BPT
|
Mouser Electronics | Standard Clock Oscillators 48MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 1598 |
|
$1.0000 / $1.4400 | Buy Now |
|
Future Electronics | ECS-2520Q Series HCMOS 48 MHz 3.3 V ±50 ppm -40 to +105°C SMT AEC-Q200 Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 48.000MHz - HCMOS - 3.3V - ±50ppm -40°C to 125°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.9180 / $1.1160 | Buy Now |
Part Details for ECS-2520Q-33-480-BP-TR
ECS-2520Q-33-480-BP-TR CAD Models
ECS-2520Q-33-480-BP-TR Part Data Attributes
|
ECS-2520Q-33-480-BP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520Q-33-480-BP-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.625 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for ECS-2520Q-33-480-BP-TR
This table gives cross-reference parts and alternative options found for ECS-2520Q-33-480-BP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2520Q-33-480-BP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-48.000MHZ-LCS | HCMOS Output Clock Oscillator, 0.312MHz Min, 200MHz Max, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ECS-2520Q-33-480-BP-TR vs ASV-48.000MHZ-LCS |