There are no models available for this part yet.
Overview of ECS-2520Q-33-260-DP-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2520Q-33-260-DP-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC2814CT-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2791 In Stock |
|
$1.0601 / $1.8500 | Buy Now | |
DISTI #
ECS-2520Q-33-260-D
|
Avnet Americas | Crystal Clock Oscillator 26MHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ECS-2520Q-33-260-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7995 / $1.0688 | Buy Now | |
DISTI #
520-2520Q-33-260-DPT
|
Mouser Electronics | Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V RoHS: Compliant | 3289 |
|
$0.8790 / $1.0200 | Buy Now | |
DISTI #
V72:2272_21780728
|
Arrow Electronics | Oscillator XO 26MHz ±30ppm 15pF HCMOS 55% 3.3V Automotive AEC-Q200 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1832 Container: Cut Strips | Americas - 47 |
|
$0.1752 / $0.8707 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9040 | Buy Now | ||
Onlinecomponents.com | Crystal Oscillator - 26.000MHz - HCMOS - 3.3V - ±30ppm -40°C to 105°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.8920 / $1.1040 | Buy Now |