Part Details for ECS-2520MVQ-160-CN-TR by ECS
Overview of ECS-2520MVQ-160-CN-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2520MVQ-160-CN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39552263
|
Verical | Oscillator XO 16MHz ±25ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2019 | Americas - 1400 |
|
$0.5434 / $0.5895 | Buy Now |
DISTI #
C1S212900196969
|
Chip1Stop | Crystal Oscillators | 1400 |
|
$0.7320 / $1.1600 | Buy Now |