-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MVLC-160-CN-TRCT-ND
|
DigiKey | XTAL OSC XO 16MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2405 In Stock |
|
$0.8004 / $1.4400 | Buy Now |
DISTI #
ECS-2520MVLC-160-C
|
Avnet Americas | SMD Crystal Oscillator 16MHz 1.6V to 3.6V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-160-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6636 | Buy Now |
DISTI #
520-2520MVLC-160CNTR
|
Mouser Electronics | Standard Clock Oscillators 16.000MHz HCMOS Supply Voltage 1.6 3.6 +/-25 ppm -40 +85C RoHS: Compliant | 1603 |
|
$0.6210 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Oscillator - 16.000MHz - HCMOS - 1.6 to 3.6 - ±25ppm -40 to +85°C RoHS: Compliant | 4000 Factory Stock |
|
$0.6590 / $0.8240 | Buy Now |
|
Master Electronics | Oscillator - 16.000MHz - HCMOS - 1.6 to 3.6 - ±25ppm -40 to +85°C RoHS: Compliant | 4000 Factory Stock |
|
$0.6590 / $0.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2520MVLC-160-CN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVLC-160-CN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |