-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 25MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5895
|
Newark | Oscillator, 25Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520MV-250-BL-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 595 |
|
$0.6500 / $0.9360 | Buy Now |
DISTI #
50-ECS-2520MV-250-BL-TRCT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25028 In Stock |
|
$0.6250 / $1.1600 | Buy Now |
DISTI #
ECS-2520MV-250-BL-
|
Avnet Americas | Crystal Oscillator 25MHz 1.6V to 3.6V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520MV-250-BL-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5863 / $0.7125 | Buy Now |
DISTI #
520-2520MV-250-BL-TR
|
Mouser Electronics | Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS RoHS: Compliant | 6995 |
|
$0.6010 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Oscillator - 25.000 MHz - 1.6 to 3.6V - ±50 ppm -10 to +70°C - 4-SMD - 2.5x2.0mm - RoHS RoHS: Compliant | 0 |
|
$0.5900 / $0.7810 | Buy Now |
DISTI #
ECS-2520MV-250-BL-TR
|
Avnet Abacus | Crystal Oscillator 25MHz 1.6V to 3.6V 15pF 4-Pin Surface Mount T/R (Alt: ECS-2520MV-250-BL-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-2520MV-250-BL-TR
|
Avnet Asia | Crystal Oscillator 25MHz 1.6V to 3.6V 15pF 4-Pin Surface Mount T/R (Alt: ECS-2520MV-250-BL-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5882 / $0.6579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2520MV-250-BL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MV-250-BL-TR
ECS International Inc
HCMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FIUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |