Part Details for ECS-250-8-33Q-JES-TR by ECS International Inc
Overview of ECS-250-8-33Q-JES-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-250-8-33Q-JES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-250-8-33Q-JES-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5629 In Stock |
|
$0.4375 / $0.9000 | Buy Now |
DISTI #
ECS-250-8-33Q-JES-
|
Avnet Americas | Crystal 25MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-250-8-33Q-JES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4148 | Buy Now |
DISTI #
520-ECS-250833QJESTR
|
Mouser Electronics | Crystals 25MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS RoHS: Compliant | 5790 |
|
$0.4370 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | Crystal - 25MHZ ±20ppm - 8pF - 40 Ohm - ±50ppm - -40°C to +125°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
ECS-250-8-33Q-JES-TR
|
Avnet Abacus | Crystal 25MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-250-8-33Q-JES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |