There are no models available for this part yet.
Overview of ECS-250-8-33-RHN-TR by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-250-8-33-RHN-TR by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62331774
|
Verical | Crystal 25MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2223 | Americas - 634 |
|
$0.2373 / $0.2721 | Buy Now | |
DISTI #
C1S212900175984
|
Chip1Stop | Resonators | 634 |
|
$0.2373 / $0.2870 | Buy Now |