There are no models available for this part yet.
Overview of ECS-250-6-37Q-JES-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-250-6-37Q-JES-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECS-250-6-37Q-JES-TRCT-ND
|
DigiKey | CRYSTAL 25.000 MHZ 6PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2574 / $0.5000 | Buy Now | |
DISTI #
ECS-250-6-37Q-JES-
|
Avnet Americas | 25.000 MHZ 6PF 20/50 PPM -40 ~ +125C AEC - Tape and Reel (Alt: ECS-250-6-37Q-JES-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 | Buy Now | |
DISTI #
520-ECS250637QJESTR
|
Mouser Electronics | Crystals 25.000 MHz 6pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS RoHS: Compliant | 3000 |
|
$0.2420 / $0.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2053 / $0.2649 | Buy Now |