Part Details for ECS-250-18-5PX-F-TR by ECS
Overview of ECS-250-18-5PX-F-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-18-5PX-F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68770684
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2212 | Americas - 22000 |
|
$0.1380 / $0.1726 | Buy Now |
DISTI #
79364239
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 8000 |
|
$0.1831 | Buy Now |
DISTI #
68776017
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R Min Qty: 30 Package Multiple: 1 Date Code: 2249 | Americas - 44 |
|
$0.2013 | Buy Now |
DISTI #
C1S212900301622
|
Chip1Stop | CRYSTAL 25.0000MHZ 18PF SMD,CSM-7X,+/-50ppm,+/-30ppm,18pF,30 Ohm,Fundamental,-10 to 70°C,HC49/US,0.449 L x 0.189 W inch (11.40 x 4.80mm),0.169 inch (4.30mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.1710 / $0.2020 | Buy Now |